B84261D0023B011
vs
B84142-B8-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
18 Weeks
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
112.5 mm
|
61 mm
|
High Pot |
1200 V
|
2700 V
|
Leakage Current-Max |
250 mA
|
3.5 mA
|
Length |
590 mm
|
121 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
40 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
40 A
|
8 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
174 mm
|
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL; CSA; ENEC-10
|
|
|
|
Compare B84261D0023B011 with alternatives
Compare B84142-B8-R with alternatives