B84261C0023E011 vs B84299-C1160-E3 feature comparison

B84261C0023E011 TDK Corporation

Buy Now Datasheet

B84299-C1160-E3 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 150 mm 155 mm
High Pot 1200 V 1200 V
Leakage Current-Max 375 mA
Length 1020 mm 1070 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 40 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 2 2

Compare B84261C0023E011 with alternatives

Compare B84299-C1160-E3 with alternatives