B84144G0500S000 vs B84143-B400-S20 feature comparison

B84144G0500S000 TDK Epcos

Buy Now Datasheet

B84143-B400-S20 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals CSA; EN UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 198 mm 116 mm
High Pot 2121 V 2690 V
Leakage Current-Max 6 mA 20 mA
Length 510 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 500 A 400 A
Rated Voltage 250 V 530 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Width 210 mm

Compare B84144G0500S000 with alternatives

Compare B84143-B400-S20 with alternatives