B84144-G500-S vs B84144G1000S000 feature comparison

B84144-G500-S TDK Epcos

Buy Now Datasheet

B84144G1000S000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown unknown
Approvals CSA; EN CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 198 mm 290 mm
High Pot 2121 V 2121 V
Leakage Current-Max 6 mA 6 mA
Length 510 mm 660 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 500 A 1000 A
Rated Voltage 250 V 250 V
Base Number Matches 1 1

Compare B84144-G500-S with alternatives

Compare B84144G1000S000 with alternatives