B84143B0400S021 vs B84299-K66 feature comparison

B84143B0400S021 TDK Corporation

Buy Now Datasheet

B84299-K66 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description METAL PACKAGE
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Approvals UL; CUL
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 116 mm 67 mm
High Pot 2890 V 2830 V
Leakage Current-Max 28 mA 3.5 mA
Length 300 mm 183 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 400 A 25 A
Rated Voltage 690 V 250 V
Width 210 mm
Base Number Matches 2 1

Compare B84143B0400S021 with alternatives

Compare B84299-K66 with alternatives