B84143B0180S020 vs B84143-A80-R feature comparison

B84143B0180S020 TDK Epcos

Buy Now Datasheet

B84143-A80-R TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK
Approvals UL; CUL UL; CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 141 mm
High Pot 2690 V 2700 V
Leakage Current-Max 20 mA 6 mA
Length 260 mm 221 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 180 A 80 A
Rated Voltage 530 V 275 V
Width 140 mm
Base Number Matches 2 2
Package Description METAL PACKAGE
Factory Lead Time 18 Weeks

Compare B84143B0180S020 with alternatives

Compare B84143-A80-R with alternatives