B84143B0180S020 vs B84142-A30-R feature comparison

B84143B0180S020 TDK Epcos

Buy Now Datasheet

B84142-A30-R TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK
Approvals UL; CUL UL; CUL; ENEC-10
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 68 mm
High Pot 2690 V 2700 V
Leakage Current-Max 20 mA 8 mA
Length 260 mm 99 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 180 A 30 A
Rated Voltage 530 V 250 V
Width 140 mm 84 mm
Base Number Matches 2 1

Compare B84143B0180S020 with alternatives

Compare B84142-A30-R with alternatives