B84143A0050R021
vs
B84299K00350000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL; CSA; IEC
|
UL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
91 mm
|
90 mm
|
High Pot |
3000 V
|
2700 V
|
Leakage Current-Max |
2.39 mA
|
5 mA
|
Length |
166 mm
|
218 mm
|
Mounting Type |
SURFACE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
50 A
|
16 A
|
Rated Voltage |
760 V
|
250 V
|
Width |
156 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B84143A0050R021 with alternatives
Compare B84299K00350000 with alternatives