B84143A0050R021
vs
B84143-B150-S20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL; CSA; IEC
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
91 mm
|
141 mm
|
High Pot |
3000 V
|
2690 V
|
Leakage Current-Max |
2.39 mA
|
20 mA
|
Length |
166 mm
|
260 mm
|
Mounting Type |
SURFACE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
50 A
|
150 A
|
Rated Voltage |
760 V
|
530 V
|
Width |
156 mm
|
140 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B84143A0050R021 with alternatives
Compare B84143-B150-S20 with alternatives