B84143A0008R000
vs
B84143-A150-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL; CSA; IEC
|
UL; CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
81 mm
|
141 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
0.224 mA
|
6 mA
|
Length |
141 mm
|
261 mm
|
Mounting Type |
SURFACE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
8 A
|
150 A
|
Rated Voltage |
480 V
|
275 V
|
Width |
113 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B84143A0008R000 with alternatives
Compare B84143-A150-R with alternatives