B84143-G220-R110 vs B84299K0067 feature comparison

B84143-G220-R110 TDK Corporation

Buy Now Datasheet

B84299K0067 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE
Reach Compliance Code compliant unknown
Approvals UL
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 110 mm 68.5 mm
High Pot 2700 V 2830 V
Leakage Current-Max 16 mA 10 mA
Length 400 mm 183 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 220 A 36 A
Rated Voltage 300 V 250 V
Base Number Matches 2 2
Insulation Resistance-Min 10 MΩ
Operating Temperature-Max 40 °C
Width 85 mm

Compare B84143-G220-R110 with alternatives