B84143-G120-R112
vs
B84143-B320-S21
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
IEC; EN; VDE
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
200 mm
|
116 mm
|
High Pot |
2700 V
|
2890 V
|
Leakage Current-Max |
16 mA
|
28 mA
|
Length |
350 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
120 A
|
320 A
|
Rated Voltage |
300 V
|
690 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
METAL PACKAGE
|
Width |
|
210 mm
|
|
|
|
Compare B84143-G120-R112 with alternatives
Compare B84143-B320-S21 with alternatives