B84143-G120-R112
vs
B84142-B8-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
IEC; EN; VDE
|
UL; CSA; ENEC-10
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
200 mm
|
61 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
16 mA
|
3.5 mA
|
Length |
350 mm
|
121 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
120 A
|
8 A
|
Rated Voltage |
300 V
|
250 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare B84143-G120-R112 with alternatives
Compare B84142-B8-R with alternatives