B84143-B8-R110
vs
B84143-G66-R110
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
IEC; EN; VDE
|
UL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
80 mm
|
150 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
14 mA
|
16 mA
|
Length |
200 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
8 A
|
66 A
|
Rated Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B84143-B8-R110 with alternatives
Compare B84143-G66-R110 with alternatives