B84143-B400-S20
vs
B84144G0500S000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CUL
|
CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
116 mm
|
198 mm
|
High Pot |
2690 V
|
2121 V
|
Leakage Current-Max |
20 mA
|
6 mA
|
Length |
300 mm
|
510 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
400 A
|
500 A
|
Rated Voltage |
530 V
|
250 V
|
Width |
210 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B84143-B400-S20 with alternatives
Compare B84144G0500S000 with alternatives