B84143-B2500-S21 vs B84143-B36-R110 feature comparison

B84143-B2500-S21 TDK Corporation

Buy Now Datasheet

B84143-B36-R110 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE METAL PACKAGE
Reach Compliance Code compliant compliant
Approvals UL; CUL IEC; EN; VDE
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 221.5 mm 150 mm
High Pot 2890 V 2700 V
Leakage Current-Max 28 mA 14 mA
Length 650 mm 250 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 2500 A 36 A
Rated Voltage 690 V 300 V
Width 320 mm
Base Number Matches 2 2

Compare B84143-B2500-S21 with alternatives

Compare B84143-B36-R110 with alternatives