B84143-B250-S20
vs
B84143-B2500-S20
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL; CUL
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
115 mm
|
221.5 mm
|
High Pot |
2690 V
|
2690 V
|
Leakage Current-Max |
20 mA
|
20 mA
|
Length |
300 mm
|
650 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
250 A
|
2500 A
|
Rated Voltage |
530 V
|
530 V
|
Width |
140 mm
|
320 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
METAL PACKAGE
|
|
|
|
Compare B84143-B250-S20 with alternatives
Compare B84143-B2500-S20 with alternatives