B84143-B120-R110
vs
B84144-G500-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
IEC; EN; VDE
|
CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
200 mm
|
198 mm
|
High Pot |
2700 V
|
2121 V
|
Leakage Current-Max |
14 mA
|
6 mA
|
Length |
350 mm
|
510 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
120 A
|
500 A
|
Rated Voltage |
300 V
|
250 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B84143-B120-R110 with alternatives
Compare B84144-G500-S with alternatives