B84143-A36-R vs B84299-K37 feature comparison

B84143-A36-R TDK Epcos

Buy Now Datasheet

B84299-K37 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Approvals UL; CSA; EN UL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 91 mm 95 mm
High Pot 2700 V 2700 V
Leakage Current-Max 3.5 mA 5 mA
Length 166 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 36 A 50 A
Rated Voltage 275 V 250 V
Base Number Matches 2 2
Package Description METAL PACKAGE
Width 207 mm

Compare B84143-A36-R with alternatives

Compare B84299-K37 with alternatives