B84143-A180-R vs B84143-B1600-S20 feature comparison

B84143-A180-R TDK Epcos

Buy Now Datasheet

B84143-B1600-S20 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Approvals UL; CSA; EN UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 166 mm
High Pot 2700 V 2690 V
Leakage Current-Max 6 mA 20 mA
Length 301 mm 400 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 180 A 1600 A
Rated Voltage 275 V 530 V
Base Number Matches 2 2
Package Description METAL PACKAGE
Width 2500 mm

Compare B84143-A180-R with alternatives

Compare B84143-B1600-S20 with alternatives