B84142A0010R000
vs
B84142A0010R000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
Approvals |
UL; CUL; ENEC-10
|
UL; CUL; ENEC-10
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
44.5 mm
|
44.5 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
8 mA
|
8 mA
|
Length |
133 mm
|
133 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
50.8 mm
|
50.8 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B84142A0010R000 with alternatives
Compare B84142A0010R000 with alternatives