B84142-B16-R vs B84299K00350000 feature comparison

B84142-B16-R TDK Corporation

Buy Now Datasheet

B84299K00350000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Approvals UL; CSA; ENEC-10 UL
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 61 mm 90 mm
High Pot 2700 V 2700 V
Leakage Current-Max 3.5 mA 5 mA
Length 121 mm 218 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 16 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 2 1

Compare B84142-B16-R with alternatives

Compare B84299K00350000 with alternatives