B84142-A30-R vs B84299K00350000 feature comparison

B84142-A30-R TDK Epcos

Buy Now Datasheet

B84299K00350000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant unknown
Approvals UL; CUL; ENEC-10 UL
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 68 mm 90 mm
High Pot 2700 V 2700 V
Leakage Current-Max 8 mA 5 mA
Length 99 mm 218 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 30 A 16 A
Rated Voltage 250 V 250 V
Width 84 mm
Base Number Matches 2 1

Compare B84142-A30-R with alternatives

Compare B84299K00350000 with alternatives