B84131M0002G163 vs B84143-B180-S20 feature comparison

B84131M0002G163 TDK Corporation

Buy Now Datasheet

B84143-B180-S20 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE METAL PACKAGE
Reach Compliance Code not_compliant compliant
Factory Lead Time 22 Weeks
Approvals UL; CSA; ENEC-10 UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 122 mm 141 mm
High Pot 2700 V 2690 V
Leakage Current-Max 3.5 mA 20 mA
Length 141 mm 260 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 63 A 180 A
Rated Voltage 250 V 530 V
Width 131 mm 140 mm
Base Number Matches 1 1

Compare B84131M0002G163 with alternatives

Compare B84143-B180-S20 with alternatives