B84131-M1-G125 vs B84143-B1000-S24 feature comparison

B84131-M1-G125 TDK Corporation

Buy Now Datasheet

B84143-B1000-S24 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE METAL PACKAGE
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 80 mm 166 mm
High Pot 2700 V 2890 V
Leakage Current-Max 3.5 mA 905 mA
Length 149 mm 350 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 25 A 1000 A
Rated Voltage 250 V 760 V
Width 104 mm 250 mm
Base Number Matches 2 2
Approvals UL; CUL

Compare B84131-M1-G125 with alternatives

Compare B84143-B1000-S24 with alternatives