B84131-M1-G125 vs B84142-B8-R feature comparison

B84131-M1-G125 TDK Corporation

Buy Now Datasheet

B84142-B8-R TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 80 mm 61 mm
High Pot 2700 V 2700 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 149 mm 121 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 25 A 8 A
Rated Voltage 250 V 250 V
Width 104 mm
Base Number Matches 2 2
Approvals UL; CSA; ENEC-10

Compare B84131-M1-G125 with alternatives

Compare B84142-B8-R with alternatives