B84113C0000B110
vs
B84113C0000B110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
METAL PACKAGE
Reach Compliance Code
compliant
unknown
Factory Lead Time
22 Weeks
Category CO2 Kg
6.5
6.5
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
SVHC Over MCV
29420-49-3
29420-49-3
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Additional Feature
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
Approvals
UL; CSA; ENEC-10
UL; CSA; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
SINGLE PHASE EMI FILTER
Height
44.5 mm
44.5 mm
High Pot
2700 V
2700 V
Leakage Current-Max
0.5 mA
0.5 mA
Length
153 mm
153 mm
Mounting Type
PANEL MOUNT
PANEL MOUNT
Operating Frequency
50/60Hz Hz
50/60Hz Hz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Rated Current
10 A
10 A
Rated Voltage
250 V
250 V
Width
50.8 mm
50.8 mm
Base Number Matches
1
1
Samacsys Description
Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Small case type
Samacsys Manufacturer
TDK
Samacsys Modified On
2023-05-15 09:31:07
Compare B84113C0000B110 with alternatives
Compare B84113C0000B110 with alternatives