B84113-C-A30
vs
B84113-C-B30
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS
|
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
|
Approvals |
UL; CSA; VDE
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
38.1 mm
|
38.1 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Length |
63.5 mm
|
63.5 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
50.8 mm
|
50.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B84113-C-A30 with alternatives
Compare B84113-C-B30 with alternatives