B82721K2701N020
vs
B82721J2701N020
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.55 Ω
|
0.55 Ω
|
Inductance-Nom (L) |
10000 µH
|
10000 µH
|
Inductor Application |
COMMON MODE CHOKE
|
COMMON MODE CHOKE
|
Inductor Type |
COMMON MODE CHOKE
|
COMMON MODE CHOKE
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.7 mm
|
0.7 mm
|
Lead Length |
3 mm
|
3 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
20.3 mm
|
20.3 mm
|
Package Length |
18.2 mm
|
18.2 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
13.2 mm
|
13.2 mm
|
Packing Method |
Tray
|
Tray
|
Rated Current-Max |
0.7 A
|
0.7 A
|
Reference Standard |
EN; IEC; UL; VDE
|
EN; IEC; UL; VDE
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
|
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.01 MHz
|
0.01 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|