B82721K2362N001 vs B82721K2362N001 feature comparison

B82721K2362N001 TDK Epcos

Buy Now Datasheet

B82721K2362N001 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.035 Ω 0.035 Ω
Inductance-Nom (L) 400 µH 400 µH
Inductor Application COMMON MODE CHOKE COMMON MODE CHOKE
Inductor Type COMMON MODE CHOKE COMMON MODE CHOKE
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.7 mm
Lead Length 3 mm 3 mm
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 20.3 mm 20.3 mm
Package Length 18.2 mm 18.2 mm
Package Style PCB Mount PCB Mount
Package Width 13.2 mm 13.2 mm
Packing Method Tray Tray
Rated Current-Max 3.6 A 3.6 A
Reference Standard EN; IEC; UL; VDE EN; IEC; UL; VDE
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement DUAL IN-LINE DUAL IN-LINE
Terminal Shape WIRE WIRE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 30% 30%
Base Number Matches 1 1
Package Description ROHS COMPLIANT