B82498F3471G000
vs
B82498F3471G001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
0805
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Case/Size Code |
0805
|
0805
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ceramic
|
Ceramic
|
DC Resistance |
1.9 Ω
|
1.9 Ω
|
Inductance-Nom (L) |
0.47 µH
|
0.47 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.4 mm
|
1.4 mm
|
Package Length |
2.3 mm
|
2.3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.7 mm
|
1.7 mm
|
Packing Method |
TR, Blister, 7 Inch
|
TR, Blister, 7 Inch
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.19 A
|
0.19 A
|
Self Resonance Frequency |
650 MHz
|
650 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 100MHZ
|
Q FACTOR IS MEASURED AT: 100MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|