B82498F3181J001 vs 55A818134T0 feature comparison

B82498F3181J001 TDK Corporation

Buy Now Datasheet

55A818134T0 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SUMIDA CORP
Package Description CHIP 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2023-01-17
EFUP 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V5.12
Qualifications AEC-Q200 AEC-Q200
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.53 Ω 0.47 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.4 mm 1.42 mm
Package Length 2.3 mm 2.2 mm
Package Style SMT SMT
Package Width 1.7 mm 1.4 mm
Packing Method TR, Blister, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 45 35
Rated Current-Max 0.34 A 0.26 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1050 MHz 1030 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 1

Compare B82498F3181J001 with alternatives

Compare 55A818134T0 with alternatives