B82498F3101J001
vs
B82498F3101J000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
CHIP
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
Ceramic
DC Resistance
0.28 Ω
0.28 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.4 mm
1.4 mm
Package Length
2.3 mm
2.3 mm
Package Style
SMT
SMT
Package Width
1.7 mm
1.7 mm
Packing Method
TR, Blister, 7 Inch
TR, Blister, 7 Inch
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.45 A
0.45 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1350 MHz
1350 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 500MHZ
Q FACTOR IS MEASURED AT: 500MHZ
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
TDK