B82473M1104K000 vs B82473M1104K000 feature comparison

B82473M1104K000 TDK Corporation

Buy Now Datasheet

B82473M1104K000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description CHIP 3330
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Case/Size Code 3330 3330
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.43 Ω 0.43 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.5 mm 5.5 mm
Package Length 8.3 mm 8.3 mm
Package Style SMT SMT
Package Width 7.5 mm 7.5 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 13 Inch
Rated Current-Max 0.72 A 0.72 A
Reference Standard AEC-Q200 AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Samacsys Manufacturer TDK