B82422T3270J008 vs B82422T3270J000 feature comparison

B82422T3270J008 TDK Corporation

Buy Now Datasheet

B82422T3270J000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description CHIP 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1210
Construction Rectangular Rectangular
Core Material Ceramic Ceramic
DC Resistance 0.17 Ω 0.17 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 7 Inch
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.45 A 0.45 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1700 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER SILVER
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer TDK

Compare B82422T3270J008 with alternatives

Compare B82422T3270J000 with alternatives