B82422T1562J000
vs
B82422T1562J008
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
1210
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
1210
1210
Construction
Rectangular
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
1.6 Ω
1.6 Ω
Inductance-Nom (L)
5.6 µH
5.6 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2 mm
2 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, Blister, 7 Inch
TR, Blister, 13 Inch
Quality Factor-Min (at L-nom)
27
27
Rated Current-Max
0.2 A
0.2 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
45 MHz
45 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
J BEND
J BEND
Test Frequency
7.96 MHz
7.96 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare B82422T1562J000 with alternatives
Compare B82422T1562J008 with alternatives