B82422T1332K008 vs B82422T1332K050 feature comparison

B82422T1332K008 TDK Epcos

Buy Now Datasheet

B82422T1332K050 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 1210 1210
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 1.2 Ω 1.2 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 7 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.26 A 0.26 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 60 MHz 60 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare B82422T1332K008 with alternatives

Compare B82422T1332K050 with alternatives