B82422T1274J000
vs
B82422-T1274-J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
CHIP, 1210, ROHS COMPLIANT
|
1210
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1210
|
1210
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
28 Ω
|
28 Ω
|
Inductance-Nom (L) |
270 µH
|
270 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
20
|
20
|
Rated Current-Max |
0.04 A
|
0.04 A
|
Self Resonance Frequency |
5 MHz
|
5 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
J BEND
|
J BEND
|
Test Frequency |
0.796 MHz
|
0.796 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B82422T1274J000 with alternatives
Compare B82422-T1274-J with alternatives