B82422A3101J108 vs B82422A3101J150 feature comparison

B82422A3101J108 TDK Epcos

Buy Now Datasheet

B82422A3101J150 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description 1210 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 1210 1210
Construction Rectangular Rectangular
Core Material Ceramic Ceramic
DC Resistance 0.26 Ω 0.26 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 7 Inch
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.44 A 0.44 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1000 MHz 1000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 50MHZ Q FACTOR IS MEASURED AT: 50MHZ
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 10 MHz 10 MHz
Tolerance 5% 5%
Base Number Matches 2 1

Compare B82422A3101J108 with alternatives

Compare B82422A3101J150 with alternatives