B82422A1472K158
vs
B82422A1472K100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
CHIP
|
1210
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1210
|
1210
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
2.2 Ω
|
2.2 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2 mm
|
2 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.5 mm
|
Packing Method |
TR, Blister, 13 Inch
|
TR, Blister, 7 Inch
|
Quality Factor-Min (at L-nom) |
27
|
27
|
Rated Current-Max |
0.15 A
|
0.15 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
110 MHz
|
110 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 7.96MHZ
|
Q FACTOR IS MEASURED AT: 7.96MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN NICKEL
|
TIN SILVER COPPER
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
J BEND
|
J BEND
|
Test Frequency |
1 MHz
|
1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
|
|
|
Compare B82422A1472K158 with alternatives
Compare B82422A1472K100 with alternatives