B82422A1182K108 vs B82422A1182K158 feature comparison

B82422A1182K108 TDK Corporation

Buy Now Datasheet

B82422A1182K158 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1210
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 13 Inch
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.29 A 0.29 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 250 MHz 250 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 7.96MHZ Q FACTOR IS MEASURED AT: 7.96MHZ
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 1 MHz 1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare B82422A1182K108 with alternatives

Compare B82422A1182K158 with alternatives