B82412A3100M008
vs
B82412A3100M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
1210
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1210
1210
Construction
Single Layer
Single Layer
Core Material
CERAMIC
CERAMIC
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
0.01 µH
0.01 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.6 mm
1.6 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, Blister, 13 Inch
TR, Blister Plastic, 7 Inch
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
4000 MHz
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 100MHZ
Q MEASURED AT 100MHZ
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
SILVER
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
FLAT
FLAT
Test Frequency
10 MHz
10 MHz
Tolerance
20%
20%
Base Number Matches
1
1