B82144B1155J000 vs B82144F1155J000 feature comparison

B82144B1155J000 TDK Epcos

Buy Now Datasheet

B82144F1155J000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK TDK
Construction Tubular Tubular
Core Material Ferrite FERRITE
DC Resistance 6.4 Ω 6.4 Ω
Inductance-Nom (L) 1500 µH 1500 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Lead Spacing 5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6.5 mm 6.5 mm
Package Length 9.2 mm 9.2 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.23 A 0.23 A
Self Resonance Frequency 1.9 MHz 1.9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 0.252 MHZ Q IS MEASURED AT: 0.252MHZ
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 5% 5%
Base Number Matches 1 1