B82141A1273K000
vs
B82141B1273K009
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Construction |
Tubular
|
Bobbin Core
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
1 Ω
|
1 Ω
|
Inductance-Nom (L) |
27 µH
|
27 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e3
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3 mm
|
3 mm
|
Package Length |
6.8 mm
|
6.8 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
Ammo Pack
|
Quality Factor-Min (at L-nom) |
55
|
55
|
Rated Current-Max |
0.315 A
|
0.315 A
|
Self Resonance Frequency |
11 MHz
|
11 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT: 2.52 MHZ
|
Q MEASURED AT 2.52MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN NICKEL
|
Tin (Sn)
|
Terminal Placement |
AXIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B82141A1273K000 with alternatives
Compare B82141B1273K009 with alternatives