B80C800G-E4/51
vs
W06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
GOOD-ARK ELECTRONICS CO LTD
Package Description
O-PBCY-W4
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
125 V
600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.3 V
JESD-30 Code
O-PBCY-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
45 A
40 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.9 A
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
125 V
600 V
Surface Mount
NO
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
2
27
Compare B80C800G-E4/51 with alternatives