B80-C1500R vs RB153(G) feature comparison

B80-C1500R EIC Semiconductor Inc

Buy Now Datasheet

RB153(G) Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 1995-09-27
Samacsys Manufacturer EIC Semiconductor
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PBCY-W4
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -50 °C
Output Current-Max 1.6 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Reference Standard TS 16949
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 4 1
Peak Reflow Temperature (Cel) 260

Compare B80-C1500R with alternatives

Compare RB153(G) with alternatives