B78148S1822K000 vs B78108S1822K000 feature comparison

B78148S1822K000 TDK Corporation

Buy Now Datasheet

B78108S1822K000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Ferrite Ferrite
DC Resistance 0.48 Ω 0.48 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 9.2 mm 9.2 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.69 A 0.69 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 7.96MHZ Q FACTOR IS MEASURED AT: 7.96MHZ
Surface Mount NO NO
Terminal Finish TIN Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 1 MHz 1 MHz
Tolerance 10% 10%
Base Number Matches 2 2

Compare B78148S1822K000 with alternatives

Compare B78108S1822K000 with alternatives