B78148S1225J009
vs
B78108S1225J000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Tubular
Core Material
Ferrite
Ferrite
DC Resistance
34.7 Ω
34.7 Ω
Inductance-Nom (L)
2200 µH
2200 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
9.2 mm
9.2 mm
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 14 INCH
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.08 A
0.08 A
Self Resonance Frequency
1.1 MHz
1.1 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 0.252MHZ
Q FACTOR IS MEASURED AT: 0.252MHZ
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Compare B78148S1225J009 with alternatives
Compare B78108S1225J000 with alternatives