B78108S1332K000
vs
B78108S1332K009
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Tubular
Core Material
Ferrite
Ferrite
DC Resistance
0.29 Ω
0.29 Ω
Inductance-Nom (L)
3.3 µH
3.3 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
9.2 mm
9.2 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
Ammo Pack
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.9 A
0.9 A
Self Resonance Frequency
115 MHz
115 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 7.96MHZ
Q FACTOR IS MEASURED AT: 7.96MHZ
Surface Mount
NO
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
1 MHz
1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Factory Lead Time
6 Weeks
Compare B78108S1332K000 with alternatives
Compare B78108S1332K009 with alternatives