B772SS-Q-AE3-R
vs
SB2202L-Q-TN3-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-23
TO-252
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Unisonic Tech
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
Base Number Matches
1
1
Rohs Code
Yes
Collector-Base Capacitance-Max
45 pF
JEDEC-95 Code
TO-252
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
0.5 V
Compare B772SS-Q-AE3-R with alternatives
Compare SB2202L-Q-TN3-T with alternatives